
RT0603BRD07988KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07988KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07988KLCT-ND - Cut Tape (CT) 13-RT0603BRD07988KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07988KL |
Description | RES 988K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 988 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹5.44200 | ₹136.05 |
| 50 | ₹5.12520 | ₹256.26 |
| 100 | ₹4.83640 | ₹483.64 |
| 250 | ₹4.49156 | ₹1,122.89 |
| 500 | ₹4.24742 | ₹2,123.71 |
| 1,000 | ₹4.02470 | ₹4,024.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.41340 | ₹17,067.00 |
| 10,000 | ₹3.26300 | ₹32,630.00 |
| 15,000 | ₹3.18292 | ₹47,743.80 |
| 25,000 | ₹3.08986 | ₹77,246.50 |
| 35,000 | ₹3.03318 | ₹1,06,161.30 |
| 50,000 | ₹2.97681 | ₹1,48,840.50 |