
RT0603BRE0710K2L | |
---|---|
DigiKey Part Number | YAG4610TR-ND - Tape & Reel (TR) YAG4610CT-ND - Cut Tape (CT) YAG4610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0710K2L |
Description | RES SMD 10.2KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0710K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹7.09900 | ₹70.99 |
25 | ₹6.28280 | ₹157.07 |
50 | ₹5.51960 | ₹275.98 |
100 | ₹5.11140 | ₹511.14 |
250 | ₹4.70676 | ₹1,176.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.71111 | ₹18,555.55 |
10,000 | ₹3.67659 | ₹36,765.90 |