120 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07120KL

DigiKey Part Number
YAG4617TR-ND - Tape & Reel (TR)
YAG4617CT-ND - Cut Tape (CT)
YAG4617DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE07120KL
Description
RES SMD 120K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07120KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,937
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.92100₹79.21
25₹7.34320₹183.58
50₹6.95160₹347.58
100₹6.56030₹656.03
250₹6.08692₹1,521.73
500₹5.76262₹2,881.31
1,000₹5.46350₹5,463.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.64458₹23,222.90
10,000₹4.44507₹44,450.70
15,000₹4.33899₹65,084.85
25,000₹4.21592₹1,05,398.00
35,000₹4.14095₹1,44,933.25
50,000₹4.06654₹2,03,327.00
Manufacturers Standard Package