1.27 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE071K27L

DigiKey Part Number
YAG4651TR-ND - Tape & Reel (TR)
YAG4651CT-ND - Cut Tape (CT)
YAG4651DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE071K27L
Description
RES SMD 1.27KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE071K27L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.08318₹30,415.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹19.47600₹194.76
25₹15.50600₹387.65
Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹12.20700₹122.07
50₹9.59820₹479.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.