
RT0603BRE071K43L | |
|---|---|
DigiKey Part Number | YAG4654TR-ND - Tape & Reel (TR) YAG4654CT-ND - Cut Tape (CT) YAG4654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE071K43L |
Description | RES SMD 1.43KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE071K43L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹7.34320 | ₹183.58 |
| 50 | ₹6.95160 | ₹347.58 |
| 100 | ₹6.56030 | ₹656.03 |
| 250 | ₹6.08692 | ₹1,521.73 |
| 500 | ₹5.76262 | ₹2,881.31 |
| 1,000 | ₹5.46350 | ₹5,463.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.64458 | ₹23,222.90 |
| 10,000 | ₹4.44507 | ₹44,450.70 |
| 15,000 | ₹4.33899 | ₹65,084.85 |
| 25,000 | ₹4.21592 | ₹1,05,398.00 |
| 35,000 | ₹4.14095 | ₹1,44,933.25 |
| 50,000 | ₹4.06654 | ₹2,03,327.00 |