
RT0603BRE071K47L | |
---|---|
DigiKey Part Number | YAG4655TR-ND - Tape & Reel (TR) YAG4655CT-ND - Cut Tape (CT) YAG4655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE071K47L |
Description | RES SMD 1.47KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE071K47L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.53629 | ₹17,681.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹9.40600 | ₹94.06 |
50 | ₹7.41860 | ₹370.93 |
100 | ₹6.69990 | ₹669.99 |
500 | ₹5.15934 | ₹2,579.67 |
1,000 | ₹4.34471 | ₹4,344.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹9.22900 | ₹92.29 |
50 | ₹7.24120 | ₹362.06 |
100 | ₹6.51350 | ₹651.35 |
500 | ₹4.97832 | ₹2,489.16 |
1,000 | ₹4.34471 | ₹4,344.71 |