249 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07249RL

DigiKey Part Number
YAG4672TR-ND - Tape & Reel (TR)
YAG4672CT-ND - Cut Tape (CT)
YAG4672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE07249RL
Description
RES SMD 249 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07249RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.54800₹75.48
25₹7.00760₹175.19
50₹6.61620₹330.81
100₹6.25280₹625.28
250₹5.79988₹1,449.97
500₹5.48866₹2,744.33
1,000₹5.20351₹5,203.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.64458₹23,222.90
10,000₹4.44507₹44,450.70
15,000₹4.33899₹65,084.85
25,000₹4.21592₹1,05,398.00
35,000₹4.14095₹1,44,933.25
50,000₹4.06654₹2,03,327.00
60,000₹4.03042₹2,41,825.20
1,20,000₹3.90418₹4,68,501.60
1,25,000₹3.89729₹4,87,161.25
Manufacturers Standard Package