RT0603BRE072K4L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 21,457
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹54.60476
Datasheet

Upgrade


Panasonic Industry
In Stock: 393
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,564
Unit Price: ₹22.36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,927
Unit Price: ₹32.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,528
Unit Price: ₹41.00000
Datasheet

Upgrade


Vishay
In Stock: 4,830
Unit Price: ₹10.25000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹19.87769
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹36.77399
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹28.64854
Datasheet

Upgrade


Susumu
In Stock: 1,531
Unit Price: ₹11.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹22.82498
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.11734
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹86.18810
Datasheet
2.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE072K4L

DigiKey Part Number
YAG4687TR-ND - Tape & Reel (TR)
YAG4687CT-ND - Cut Tape (CT)
YAG4687DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE072K4L
Description
RES SMD 2.4K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹8.29400₹82.94
25₹7.64120₹191.03
50₹7.02620₹351.31
100₹6.08500₹608.50
250₹5.32280₹1,330.70
500₹5.20350₹2,601.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.27724₹21,386.20
10,000₹3.89704₹38,970.40
Manufacturers Standard Package