
RT0603BRE0733RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRE0733RLTR-ND - Tape & Reel (TR) 13-RT0603BRE0733RLCT-ND - Cut Tape (CT) 13-RT0603BRE0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0733RL |
Description | RES SMD 33 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.77800 | ₹57.78 |
| 25 | ₹5.74040 | ₹143.51 |
| 50 | ₹5.70300 | ₹285.15 |
| 100 | ₹5.51660 | ₹551.66 |
| 250 | ₹5.41596 | ₹1,353.99 |
| 500 | ₹5.20350 | ₹2,601.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.22773 | ₹26,138.65 |
| 10,000 | ₹4.94259 | ₹49,425.90 |
| 15,000 | ₹4.14094 | ₹62,114.10 |
| 25,000 | ₹4.06653 | ₹1,01,663.25 |