
RT0603BRE0768K1L | |
---|---|
DigiKey Part Number | YAG4766TR-ND - Tape & Reel (TR) YAG4766CT-ND - Cut Tape (CT) YAG4766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0768K1L |
Description | RES SMD 68.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0768K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹9.93900 | ₹99.39 |
25 | ₹9.40640 | ₹235.16 |
50 | ₹8.87400 | ₹443.70 |
100 | ₹7.91560 | ₹791.56 |
250 | ₹6.96788 | ₹1,741.97 |
500 | ₹4.95524 | ₹2,477.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.98265 | ₹19,913.25 |
10,000 | ₹3.94343 | ₹39,434.30 |
15,000 | ₹3.87250 | ₹58,087.50 |
25,000 | ₹3.83811 | ₹95,952.75 |
1,20,000 | ₹3.71791 | ₹4,46,149.20 |
1,25,000 | ₹3.71135 | ₹4,63,918.75 |