
RT0603BRE076R2L | |
|---|---|
DigiKey Part Number | YAG4774TR-ND - Tape & Reel (TR) YAG4774CT-ND - Cut Tape (CT) YAG4774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE076R2L |
Description | RES SMD 6.2 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE076R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.44400 | ₹144.44 |
| 25 | ₹13.41880 | ₹335.47 |
| 50 | ₹12.67320 | ₹633.66 |
| 100 | ₹11.97440 | ₹1,197.44 |
| 250 | ₹11.12268 | ₹2,780.67 |
| 500 | ₹10.53934 | ₹5,269.67 |
| 1,000 | ₹10.01097 | ₹10,010.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.98183 | ₹44,909.15 |
| 10,000 | ₹8.61747 | ₹86,174.70 |
| 15,000 | ₹8.42457 | ₹1,26,368.55 |
| 25,000 | ₹8.20119 | ₹2,05,029.75 |
| 35,000 | ₹8.06543 | ₹2,82,290.05 |
| 50,000 | ₹7.93089 | ₹3,96,544.50 |
| 60,000 | ₹7.86566 | ₹4,71,939.60 |
| 1,20,000 | ₹7.72279 | ₹9,26,734.80 |