9.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE079K09L

DigiKey Part Number
YAG4788TR-ND - Tape & Reel (TR)
YAG4788CT-ND - Cut Tape (CT)
YAG4788DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE079K09L
Description
RES SMD 9.09KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE079K09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,011
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.24300₹62.43
25₹6.00120₹150.03
50₹5.70300₹285.15
100₹5.51660₹551.66
250₹5.32280₹1,330.70
500₹5.20350₹2,601.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.27724₹21,386.20
10,000₹3.89704₹38,970.40
Manufacturers Standard Package