RT0603CRD07165KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 37,015
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25,115
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.48498
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹25.36150
Datasheet

Upgrade


Susumu
In Stock: 717
Unit Price: ₹11.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.11734
Datasheet
165 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07165KL

DigiKey Part Number
RT0603CRD07165KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07165KL
Description
RES SMD 165KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
165 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07165KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.71062₹28,553.10
Manufacturers Standard Package