RT0603CRD0727KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11,240
Unit Price: ₹0.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.86537
Datasheet

Upgrade


Panasonic Industry
In Stock: 20,906
Unit Price: ₹0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,158
Unit Price: ₹0.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,101
Unit Price: ₹0.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,847
Unit Price: ₹0.65000
Datasheet

Upgrade


Vishay
In Stock: 9,718
Unit Price: ₹0.16000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.26125
Datasheet

Upgrade


Susumu
In Stock: 3,346
Unit Price: ₹0.81000
Datasheet

Upgrade


Susumu
In Stock: 14,816
Unit Price: ₹0.15000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.27127
Datasheet
27 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD0727KL

DigiKey Part Number
RT0603CRD0727KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD0727KL
Description
RES SMD 27K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD0727KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.13954₹35,697.70
Manufacturers Standard Package