RT0603CRD072K4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 21,557
Unit Price: ₹0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.58598
Datasheet

Upgrade


Panasonic Industry
In Stock: 393
Unit Price: ₹0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,564
Unit Price: ₹0.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,927
Unit Price: ₹0.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,528
Unit Price: ₹0.44000
Datasheet

Upgrade


Vishay
In Stock: 4,830
Unit Price: ₹0.11000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.21331
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.39463
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.30743
Datasheet

Upgrade


Susumu
In Stock: 1,531
Unit Price: ₹0.12000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.24494
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.18369
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.92490
Datasheet
2.4 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD072K4L

DigiKey Part Number
RT0603CRD072K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD072K4L
Description
RES SMD 2.4KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.71062₹28,553.10
Manufacturers Standard Package