RT0603CRE07100RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹13.05000
Datasheet

Upgrade


YAGEO
In Stock: 8,310
Unit Price: ₹15.84000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.13954
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,273
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1,149
Unit Price: ₹168.67000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 7,103
Unit Price: ₹173.33000
Datasheet

Upgrade


Vishay
In Stock: 24,088
Unit Price: ₹10.25000
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹19.87769
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹36.77399
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15381
Datasheet

Upgrade


Susumu
In Stock: 2,85,678
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹22.82498
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.11734
Datasheet
100 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE07100RL

DigiKey Part Number
RT0603CRE07100RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE07100RL
Description
RES SMD 100 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.55843₹32,792.15
Manufacturers Standard Package