RT0603CRE071K30L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15,734
Unit Price: ₹11.18000
Datasheet

Upgrade


YAGEO
In Stock: 4,014
Unit Price: ₹37.27000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.71062
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹54.60476
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₹169.07668
Datasheet

Upgrade


Panasonic Industry
In Stock: 324
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,756
Unit Price: ₹22.36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,952
Unit Price: ₹32.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,766
Unit Price: ₹41.00000
Datasheet

Upgrade


Vishay
In Stock: 4,870
Unit Price: ₹10.25000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹19.87769
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹36.77399
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15381
Datasheet

Upgrade


Susumu
In Stock: 32,388
Unit Price: ₹11.18000
Datasheet
1.3 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE071K30L

DigiKey Part Number
RT0603CRE071K30L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE071K30L
Description
RES SMD 1.3KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE071K30L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.92805₹24,640.25
Manufacturers Standard Package