RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE071R27L

DigiKey Part Number
13-RT0603CRE071R27LTR-ND - Tape & Reel (TR)
13-RT0603CRE071R27LCT-ND - Cut Tape (CT)
13-RT0603CRE071R27LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603CRE071R27L
Description
RES SMD 1.27OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.27 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE071R27L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,815
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹5.14700₹51.47
25₹4.79200₹119.80
50₹4.54340₹227.17
100₹4.28610₹428.61
250₹3.97912₹994.78
500₹3.76436₹1,882.18
1,000₹3.56646₹3,566.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.17547₹15,877.35
10,000₹3.03535₹30,353.50
15,000₹2.96072₹44,410.80
25,000₹2.87397₹71,849.25
35,000₹2.82112₹98,739.20
50,000₹2.76855₹1,38,427.50
60,000₹2.74301₹1,64,580.60
1,20,000₹2.65375₹3,18,450.00
1,25,000₹2.64885₹3,31,106.25
Manufacturers Standard Package