
RT0603DRD0716RL | |
---|---|
DigiKey Part Number | 13-RT0603DRD0716RLTR-ND - Tape & Reel (TR) 13-RT0603DRD0716RLCT-ND - Cut Tape (CT) 13-RT0603DRD0716RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0716RL |
Description | RES SMD 16 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0716RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹4.70300 | ₹47.03 |
25 | ₹4.50800 | ₹112.70 |
50 | ₹4.34820 | ₹217.41 |
100 | ₹3.89570 | ₹389.57 |
250 | ₹3.43956 | ₹859.89 |
500 | ₹2.14574 | ₹1,072.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.08184 | ₹10,409.20 |
10,000 | ₹1.53875 | ₹15,387.50 |