
RT0603DRD071KL | |
|---|---|
DigiKey Part Number | 311-1.0KDTR-ND - Tape & Reel (TR) 311-1.0KDCT-ND - Cut Tape (CT) 311-1.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD071KL |
Description | RES SMD 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹3.01000 | ₹30.10 |
| 25 | ₹2.76200 | ₹69.05 |
| 50 | ₹2.53160 | ₹126.58 |
| 100 | ₹2.39000 | ₹239.00 |
| 250 | ₹2.25548 | ₹563.87 |
| 500 | ₹2.14042 | ₹1,070.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.89610 | ₹9,480.50 |
| 10,000 | ₹1.80581 | ₹18,058.10 |
| 15,000 | ₹1.76527 | ₹26,479.05 |
| 25,000 | ₹1.71106 | ₹42,776.50 |
| 35,000 | ₹1.67796 | ₹58,728.60 |
| 50,000 | ₹1.64498 | ₹82,249.00 |
| 60,000 | ₹1.62896 | ₹97,737.60 |
| 1,20,000 | ₹1.57281 | ₹1,88,737.20 |
| 1,25,000 | ₹1.56972 | ₹1,96,215.00 |