1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD071KL

DigiKey Part Number
311-1.0KDTR-ND - Tape & Reel (TR)
311-1.0KDCT-ND - Cut Tape (CT)
311-1.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD071KL
Description
RES SMD 1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,166
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹4.19300₹41.93
25₹3.91400₹97.85
50₹3.61560₹180.78
100₹3.23360₹323.36
250₹2.37436₹593.59
500₹2.25324₹1,126.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.09109₹10,455.45
10,000₹1.90099₹19,009.90
15,000₹1.76637₹26,495.55
25,000₹1.73169₹43,292.25
60,000₹1.71482₹1,02,889.20
1,20,000₹1.65571₹1,98,685.20
1,25,000₹1.65246₹2,06,557.50
Manufacturers Standard Package