
RT0603DRD07220KL | |
---|---|
DigiKey Part Number | 311-220KDTR-ND - Tape & Reel (TR) 311-220KDCT-ND - Cut Tape (CT) 311-220KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07220KL |
Description | RES SMD 220K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.43700 | ₹44.37 |
25 | ₹3.97560 | ₹99.39 |
50 | ₹3.53180 | ₹176.59 |
100 | ₹2.99050 | ₹299.05 |
250 | ₹2.44568 | ₹611.42 |
500 | ₹2.14574 | ₹1,072.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.17236 | ₹10,861.80 |
10,000 | ₹1.81030 | ₹18,103.00 |
15,000 | ₹1.76965 | ₹26,544.75 |
25,000 | ₹1.71531 | ₹42,882.75 |
35,000 | ₹1.68213 | ₹58,874.55 |
50,000 | ₹1.64907 | ₹82,453.50 |
60,000 | ₹1.63301 | ₹97,980.60 |
1,20,000 | ₹1.57672 | ₹1,89,206.40 |
1,25,000 | ₹1.57362 | ₹1,96,702.50 |