
RT0603DRD072K21L | |
---|---|
DigiKey Part Number | 311-2.21KDTR-ND - Tape & Reel (TR) 311-2.21KDCT-ND - Cut Tape (CT) 311-2.21KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD072K21L |
Description | RES SMD 2.21KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD072K21L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.34800 | ₹43.48 |
25 | ₹3.90440 | ₹97.61 |
50 | ₹3.44320 | ₹172.16 |
100 | ₹3.21240 | ₹321.24 |
250 | ₹2.98876 | ₹747.19 |
500 | ₹2.14574 | ₹1,072.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.08184 | ₹10,409.20 |
10,000 | ₹1.71978 | ₹17,197.80 |
15,000 | ₹1.62927 | ₹24,439.05 |
25,000 | ₹1.53875 | ₹38,468.75 |