300 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD07300RL

DigiKey Part Number
311-300DTR-ND - Tape & Reel (TR)
311-300DCT-ND - Cut Tape (CT)
311-300DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD07300RL
Description
RES SMD 300 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD07300RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,137
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
25₹3.20560₹80.14
50₹3.01920₹150.96
100₹2.85150₹285.15
250₹2.64276₹660.69
500₹2.49924₹1,249.62
1,000₹2.36599₹2,365.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.99903₹9,995.15
10,000₹1.90733₹19,073.30
15,000₹1.85832₹27,874.80
25,000₹1.80125₹45,031.25
35,000₹1.76641₹61,824.35
50,000₹1.73169₹86,584.50
Manufacturers Standard Package