
RT0603DRD0730RL | |
|---|---|
DigiKey Part Number | 311-2361-2-ND - Tape & Reel (TR) 311-2361-1-ND - Cut Tape (CT) 311-2361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0730RL |
Description | RES SMD 30 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0730RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.79560 | ₹69.89 |
| 50 | ₹2.75840 | ₹137.92 |
| 100 | ₹2.66510 | ₹266.51 |
| 250 | ₹2.25136 | ₹562.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.56634 | ₹12,831.70 |
| 10,000 | ₹2.37624 | ₹23,762.40 |
| 15,000 | ₹2.13862 | ₹32,079.30 |
| 25,000 | ₹1.90099 | ₹47,524.75 |