
RT0603DRD073K01L | |
|---|---|
DigiKey Part Number | 311-3.01KDTR-ND - Tape & Reel (TR) 311-3.01KDCT-ND - Cut Tape (CT) 311-3.01KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD073K01L |
Description | RES SMD 3.01KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹2.42280 | ₹60.57 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹2.25510 | ₹225.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.09109 | ₹10,455.45 |
| 10,000 | ₹1.90099 | ₹19,009.90 |