
RT0603DRD0749K9L | |
|---|---|
DigiKey Part Number | 311-2373-2-ND - Tape & Reel (TR) 311-2373-1-ND - Cut Tape (CT) 311-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0749K9L |
Description | RES SMD 49.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0749K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.28000 | ₹82.00 |
| 50 | ₹3.03780 | ₹151.89 |
| 100 | ₹2.46940 | ₹246.94 |
| 250 | ₹2.37436 | ₹593.59 |
| 500 | ₹2.25324 | ₹1,126.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.99604 | ₹9,980.20 |
| 10,000 | ₹1.90099 | ₹19,009.90 |
| 15,000 | ₹1.85832 | ₹27,874.80 |
| 25,000 | ₹1.80125 | ₹45,031.25 |
| 35,000 | ₹1.76641 | ₹61,824.35 |
| 50,000 | ₹1.73169 | ₹86,584.50 |
| 60,000 | ₹1.71482 | ₹1,02,889.20 |
| 1,20,000 | ₹1.65571 | ₹1,98,685.20 |
| 1,25,000 | ₹1.65246 | ₹2,06,557.50 |