
RT0603DRD0788K7L | |
|---|---|
DigiKey Part Number | 13-RT0603DRD0788K7LTR-ND - Tape & Reel (TR) 13-RT0603DRD0788K7LCT-ND - Cut Tape (CT) 13-RT0603DRD0788K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0788K7L |
Description | RES SMD 88.7KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0788K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹2.53480 | ₹63.37 |
| 50 | ₹2.47880 | ₹123.94 |
| 100 | ₹2.42280 | ₹242.28 |
| 250 | ₹2.37436 | ₹593.59 |
| 500 | ₹2.25324 | ₹1,126.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.28119 | ₹11,405.95 |
| 10,000 | ₹1.61585 | ₹16,158.50 |