
RT0603DRD079K09L | |
|---|---|
DigiKey Part Number | 311-9.09KDTR-ND - Tape & Reel (TR) 311-9.09KDCT-ND - Cut Tape (CT) 311-9.09KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD079K09L |
Description | RES SMD 9.09KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD079K09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.72120 | ₹68.03 |
| 50 | ₹2.66520 | ₹133.26 |
| 100 | ₹2.56260 | ₹256.26 |
| 250 | ₹2.25136 | ₹562.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.56634 | ₹12,831.70 |
| 10,000 | ₹1.99604 | ₹19,960.40 |
| 15,000 | ₹1.94852 | ₹29,227.80 |
| 25,000 | ₹1.90099 | ₹47,524.75 |