9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD079K09L

DigiKey Part Number
311-9.09KDTR-ND - Tape & Reel (TR)
311-9.09KDCT-ND - Cut Tape (CT)
311-9.09KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD079K09L
Description
RES SMD 9.09KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD079K09L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹2.79600₹27.96
25₹2.72120₹68.03
50₹2.66520₹133.26
100₹2.56260₹256.26
250₹2.25136₹562.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.56634₹12,831.70
10,000₹1.99604₹19,960.40
15,000₹1.94852₹29,227.80
25,000₹1.90099₹47,524.75
Manufacturers Standard Package