
RT0603DRE07115KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07115KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07115KLCT-ND - Cut Tape (CT) 13-RT0603DRE07115KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07115KL |
Description | RES SMD 115K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07115KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.78920 | ₹44.73 |
| 50 | ₹1.67740 | ₹83.87 |
| 100 | ₹1.59350 | ₹159.35 |
| 250 | ₹1.47608 | ₹369.02 |
| 500 | ₹1.39406 | ₹697.03 |
| 1,000 | ₹1.31858 | ₹1,318.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.11003 | ₹5,550.15 |
| 10,000 | ₹1.05701 | ₹10,570.10 |
| 15,000 | ₹1.02859 | ₹15,428.85 |
| 25,000 | ₹0.99534 | ₹24,883.50 |
| 35,000 | ₹0.97502 | ₹34,125.70 |
| 50,000 | ₹0.95473 | ₹47,736.50 |