
RT0603DRE0712K6L | |
---|---|
DigiKey Part Number | 13-RT0603DRE0712K6LTR-ND - Tape & Reel (TR) 13-RT0603DRE0712K6LCT-ND - Cut Tape (CT) 13-RT0603DRE0712K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0712K6L |
Description | RES 12.6K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0712K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.39600 | ₹23.96 |
25 | ₹1.95240 | ₹48.81 |
50 | ₹1.54400 | ₹77.20 |
100 | ₹1.44650 | ₹144.65 |
250 | ₹1.35948 | ₹339.87 |
500 | ₹1.19622 | ₹598.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.26721 | ₹6,336.05 |
10,000 | ₹1.17669 | ₹11,766.90 |
15,000 | ₹1.08618 | ₹16,292.70 |
25,000 | ₹0.99566 | ₹24,891.50 |
35,000 | ₹0.89977 | ₹31,491.95 |
50,000 | ₹0.86674 | ₹43,337.00 |
1,25,000 | ₹0.86493 | ₹1,08,116.25 |