RT0603DRE0712R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.93748
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹4.96980
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.71062
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹4.49790
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹2.14961
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₹3.34333
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,396
Unit Price: ₹27.96000
Datasheet
12.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0712R1L

DigiKey Part Number
RT0603DRE0712R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0712R1L
Description
RES SMD 12.1 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0712R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.18775₹5,938.75
Manufacturers Standard Package