RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0727K7L

DigiKey Part Number
311-2093-2-ND - Tape & Reel (TR)
311-2093-1-ND - Cut Tape (CT)
311-2093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0727K7L
Description
RES SMD 27.7K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0727K7L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
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
In-Stock: 9,470
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.30700₹23.07
25₹2.20080₹55.02
50₹2.16520₹108.26
100₹2.12980₹212.98
250₹2.08360₹520.90
500₹1.19622₹598.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.35772₹6,788.60
10,000₹0.90515₹9,051.50
15,000₹0.89976₹13,496.40
25,000₹0.86674₹21,668.50
35,000₹0.86494₹30,272.90
Manufacturers Standard Package