
RT0603DRE072K37L | |
---|---|
DigiKey Part Number | 311-2516-2-ND - Tape & Reel (TR) 311-2516-1-ND - Cut Tape (CT) 311-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE072K37L |
Description | RES SMD 2.37KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE072K37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.77500 | ₹17.75 |
25 | ₹1.59720 | ₹39.93 |
50 | ₹1.52640 | ₹76.32 |
100 | ₹1.44650 | ₹144.65 |
250 | ₹1.33820 | ₹334.55 |
500 | ₹1.26544 | ₹632.72 |
1,000 | ₹1.19533 | ₹1,195.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.05707 | ₹5,285.35 |
10,000 | ₹1.00658 | ₹10,065.80 |
15,000 | ₹0.97951 | ₹14,692.65 |
25,000 | ₹0.94785 | ₹23,696.25 |
35,000 | ₹0.92850 | ₹32,497.50 |
50,000 | ₹0.90918 | ₹45,459.00 |
60,000 | ₹0.89976 | ₹53,985.60 |
1,20,000 | ₹0.86675 | ₹1,04,010.00 |
1,25,000 | ₹0.86493 | ₹1,08,116.25 |