
RT0603DRE072K61L | |
---|---|
DigiKey Part Number | 311-2520-2-ND - Tape & Reel (TR) 311-2520-1-ND - Cut Tape (CT) 311-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE072K61L |
Description | RES SMD 2.61KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE072K61L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.39600 | ₹23.96 |
25 | ₹2.30720 | ₹57.68 |
50 | ₹2.27180 | ₹113.59 |
100 | ₹2.21850 | ₹221.85 |
250 | ₹2.17236 | ₹543.09 |
500 | ₹1.19622 | ₹598.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.53875 | ₹7,693.75 |
10,000 | ₹1.08618 | ₹10,861.80 |
15,000 | ₹0.95041 | ₹14,256.15 |
25,000 | ₹0.81463 | ₹20,365.75 |