
RT0603DRE072KL | |
|---|---|
DigiKey Part Number | 311-2525-2-ND - Tape & Reel (TR) 311-2525-1-ND - Cut Tape (CT) 311-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE072KL |
Description | RES SMD 2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹2.27360 | ₹56.84 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.80780 | ₹180.78 |
| 250 | ₹1.33068 | ₹332.67 |
| 500 | ₹1.25614 | ₹628.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.04555 | ₹5,227.75 |
| 10,000 | ₹0.95469 | ₹9,546.90 |
| 15,000 | ₹0.94484 | ₹14,172.60 |
| 25,000 | ₹0.91017 | ₹22,754.25 |
| 35,000 | ₹0.90827 | ₹31,789.45 |