RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0740R2L

DigiKey Part Number
311-2576-2-ND - Tape & Reel (TR)
311-2576-1-ND - Cut Tape (CT)
311-2576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0740R2L
Description
RES SMD 40.2 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0740R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,886
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.39600₹23.96
25₹2.30720₹57.68
50₹2.27180₹113.59
100₹1.94340₹194.34
250₹1.62928₹407.32
500₹1.19622₹598.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.53875₹7,693.75
10,000₹1.26721₹12,672.10
15,000₹1.08618₹16,292.70
25,000₹0.90515₹22,628.75
35,000₹0.86674₹30,335.90
50,000₹0.86493₹43,246.50
Manufacturers Standard Package