
RT0603DRE07422KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07422KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07422KLCT-ND - Cut Tape (CT) 13-RT0603DRE07422KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07422KL |
Description | RES SMD 422K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07422KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.97560 | ₹49.39 |
| 50 | ₹1.88240 | ₹94.12 |
| 100 | ₹1.77990 | ₹177.99 |
| 250 | ₹1.65124 | ₹412.81 |
| 500 | ₹1.55994 | ₹779.97 |
| 1,000 | ₹1.47420 | ₹1,474.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.24236 | ₹6,211.80 |
| 10,000 | ₹1.18337 | ₹11,833.70 |
| 15,000 | ₹1.15178 | ₹17,276.70 |
| 25,000 | ₹1.11491 | ₹27,872.75 |
| 35,000 | ₹1.09238 | ₹38,233.30 |
| 50,000 | ₹1.06989 | ₹53,494.50 |