
RT0603DRE07517RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07517RLTR-ND - Tape & Reel (TR) 13-RT0603DRE07517RLCT-ND - Cut Tape (CT) 13-RT0603DRE07517RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07517RL |
Description | RES 517 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 517 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07517RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.58400 | ₹15.84 |
| 25 | ₹1.56560 | ₹39.14 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.47230 | ₹147.23 |
| 250 | ₹1.42760 | ₹356.90 |
| 500 | ₹1.25614 | ₹628.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.33070 | ₹6,653.50 |
| 10,000 | ₹1.14060 | ₹11,406.00 |
| 15,000 | ₹1.04555 | ₹15,683.25 |
| 25,000 | ₹0.95050 | ₹23,762.50 |
| 35,000 | ₹0.91016 | ₹31,855.60 |
| 50,000 | ₹0.90827 | ₹45,413.50 |