
RT0603DRE076R8L | |
|---|---|
DigiKey Part Number | 13-RT0603DRE076R8LTR-ND - Tape & Reel (TR) 13-RT0603DRE076R8LCT-ND - Cut Tape (CT) 13-RT0603DRE076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE076R8L |
Description | RES SMD 6.8 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.81710 | ₹181.71 |
| 250 | ₹1.68480 | ₹421.20 |
| 500 | ₹1.59162 | ₹795.81 |
| 1,000 | ₹1.50589 | ₹1,505.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.26901 | ₹6,345.05 |
| 10,000 | ₹1.20881 | ₹12,088.10 |
| 15,000 | ₹1.17663 | ₹17,649.45 |
| 25,000 | ₹1.13903 | ₹28,475.75 |
| 35,000 | ₹1.11605 | ₹39,061.75 |
| 50,000 | ₹1.09311 | ₹54,655.50 |