
RT0603DRE07796RL | |
|---|---|
DigiKey Part Number | 311-2095-2-ND - Tape & Reel (TR) 311-2095-1-ND - Cut Tape (CT) 311-2095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07796RL |
Description | RES SMD 796 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 796 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07796RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.39800 | ₹13.98 |
| 25 | ₹1.37920 | ₹34.48 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.33260 | ₹133.26 |
| 250 | ₹1.25616 | ₹314.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.04555 | ₹5,227.75 |
| 10,000 | ₹0.95050 | ₹9,505.00 |