7.41 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE077K41L

DigiKey Part Number
13-RT0603DRE077K41LTR-ND - Tape & Reel (TR)
13-RT0603DRE077K41LCT-ND - Cut Tape (CT)
13-RT0603DRE077K41LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE077K41L
Description
RES SMD 7.41KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.41 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE077K41L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,410
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
25₹1.78920₹44.73
50₹1.67740₹83.87
100₹1.59350₹159.35
250₹1.47608₹369.02
500₹1.39406₹697.03
1,000₹1.31858₹1,318.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.11003₹5,550.15
10,000₹1.05701₹10,570.10
15,000₹1.02859₹15,428.85
25,000₹0.99534₹24,883.50
35,000₹0.97502₹34,125.70
50,000₹0.95473₹47,736.50
Manufacturers Standard Package