
RT0603FRD07340KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD07340KLTR-ND - Tape & Reel (TR) 13-RT0603FRD07340KLCT-ND - Cut Tape (CT) 13-RT0603FRD07340KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD07340KL |
Description | RES SMD 340K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD07340KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.78920 | ₹44.73 |
| 50 | ₹1.67740 | ₹83.87 |
| 100 | ₹1.58420 | ₹158.42 |
| 250 | ₹1.46860 | ₹367.15 |
| 500 | ₹1.38660 | ₹693.30 |
| 1,000 | ₹1.31113 | ₹1,311.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.10407 | ₹5,520.35 |
| 10,000 | ₹1.05132 | ₹10,513.20 |
| 15,000 | ₹1.02300 | ₹15,345.00 |
| 25,000 | ₹0.98997 | ₹24,749.25 |
| 35,000 | ₹0.96972 | ₹33,940.20 |
| 50,000 | ₹0.94953 | ₹47,476.50 |