470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRD07470RL

DigiKey Part Number
13-RT0603FRD07470RLTR-ND - Tape & Reel (TR)
13-RT0603FRD07470RLCT-ND - Cut Tape (CT)
13-RT0603FRD07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRD07470RL
Description
RES SMD 470 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRD07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,208
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.80594₹9,029.70
10,000₹1.52080₹15,208.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
25₹2.64640₹66.16
50₹2.49740₹124.87
100₹2.35760₹235.76
250₹2.18056₹545.14
500₹2.06128₹1,030.64
1,000₹1.95038₹1,950.38
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹2.05000₹51.25
50₹1.99420₹99.71
100₹1.94760₹194.76
250₹1.90100₹475.25
500₹1.85812₹929.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.