7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRD077K5L

DigiKey Part Number
13-RT0603FRD077K5LTR-ND - Tape & Reel (TR)
13-RT0603FRD077K5LCT-ND - Cut Tape (CT)
13-RT0603FRD077K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRD077K5L
Description
RES SMD 7.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRD077K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,339
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
25₹3.50360₹87.59
50₹3.33600₹166.80
100₹2.94470₹294.47
250₹2.09108₹522.77
500₹1.85812₹929.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.99604₹9,980.20
10,000₹1.80595₹18,059.50
15,000₹1.56832₹23,524.80
25,000₹1.33070₹33,267.50
Manufacturers Standard Package