
RT0603FRE07130KL | |
---|---|
DigiKey Part Number | 13-RT0603FRE07130KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07130KLCT-ND - Cut Tape (CT) 13-RT0603FRE07130KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07130KL |
Description | RES SMD 130K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07130KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.97600 | ₹9.76 |
25 | ₹0.85200 | ₹21.30 |
50 | ₹0.72760 | ₹36.38 |
100 | ₹0.71880 | ₹71.88 |
250 | ₹0.67796 | ₹169.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.63360 | ₹3,168.00 |
10,000 | ₹0.56829 | ₹5,682.90 |
15,000 | ₹0.55238 | ₹8,285.70 |
25,000 | ₹0.53375 | ₹13,343.75 |
35,000 | ₹0.52230 | ₹18,280.50 |
50,000 | ₹0.51084 | ₹25,542.00 |
60,000 | ₹0.50526 | ₹30,315.60 |
1,20,000 | ₹0.48562 | ₹58,274.40 |
1,25,000 | ₹0.48454 | ₹60,567.50 |