RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0717K8L

DigiKey Part Number
13-RT0603FRE0717K8LTR-ND - Tape & Reel (TR)
13-RT0603FRE0717K8LCT-ND - Cut Tape (CT)
13-RT0603FRE0717K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0717K8L
Description
RES SMD 17.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0717K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,570
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹0.88700₹8.87
25₹0.85200₹21.30
50₹0.81640₹40.82
100₹0.71880₹71.88
250₹0.67796₹169.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.81463₹4,073.15
10,000₹0.55241₹5,524.10
25,000₹0.53375₹13,343.75
35,000₹0.45257₹15,839.95
Manufacturers Standard Package