
RT0603FRE0722K1L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0722K1LTR-ND - Tape & Reel (TR) 13-RT0603FRE0722K1LCT-ND - Cut Tape (CT) 13-RT0603FRE0722K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0722K1L |
Description | RES SMD 22.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0722K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 25 | ₹1.00640 | ₹25.16 |
| 50 | ₹0.95040 | ₹47.52 |
| 100 | ₹0.90390 | ₹90.39 |
| 250 | ₹0.83868 | ₹209.67 |
| 500 | ₹0.79208 | ₹396.04 |
| 1,000 | ₹0.74828 | ₹748.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.62789 | ₹3,139.45 |
| 10,000 | ₹0.59676 | ₹5,967.60 |
| 15,000 | ₹0.58005 | ₹8,700.75 |
| 25,000 | ₹0.56050 | ₹14,012.50 |
| 35,000 | ₹0.54847 | ₹19,196.45 |
| 50,000 | ₹0.53643 | ₹26,821.50 |