28.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0728K7L

DigiKey Part Number
13-RT0603FRE0728K7LTR-ND - Tape & Reel (TR)
13-RT0603FRE0728K7LCT-ND - Cut Tape (CT)
13-RT0603FRE0728K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0728K7L
Description
RES SMD 28.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0728K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,141
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.83900₹8.39
25₹0.82000₹20.50
50₹0.76420₹38.21
100₹0.75480₹75.48
250₹0.71196₹177.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.66535₹3,326.75
10,000₹0.61782₹6,178.20
15,000₹0.57030₹8,554.50
25,000₹0.50883₹12,720.75
Manufacturers Standard Package